
SEI-114-02-GF-S | |
|---|---|
DigiKey Part Number | SEI-114-02-GF-S-ND |
Manufacturer | |
Manufacturer Product Number | SEI-114-02-GF-S |
Description | CONN SPRING MOD 14POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
EDA/CAD Models | SEI-114-02-GF-S Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Contacts 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,01425 € | 160,57 € |
| Unit Price without VAT: | 4,01425 € |
|---|---|
| Unit Price with VAT: | 4,77696 € |

