
SEI-110-02-GF-S-AB | |
|---|---|
DigiKey Part Number | 612-SEI-110-02-GF-S-AB-ND |
Manufacturer | |
Manufacturer Product Number | SEI-110-02-GF-S-AB |
Description | CONN SPRING MOD 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SEI-110-02-GF-S-AB Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Contacts 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 25 | 3,69720 € | 92,43 € |
| 50 | 3,43520 € | 171,76 € |
| 100 | 3,27210 € | 327,21 € |
| 500 | 3,07344 € | 1.536,72 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

