Image for SEI-110-02-G-S-E-AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEI-110-02-G-S-E-AB

DigiKey Part Number
SEI-110-02-G-S-E-AB-ND
Manufacturer
Manufacturer Product Number
SEI-110-02-G-S-E-AB
Description
CONN SPRING MOD 10POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SEI-110-02-G-S-E-AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
245,66125 €135,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,66125 €
Unit Price with VAT:6,73689 €