
SEI-108-02-G-S | |
|---|---|
DigiKey Part Number | SEI-108-02-G-S-ND |
Manufacturer | |
Manufacturer Product Number | SEI-108-02-G-S |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
EDA/CAD Models | SEI-108-02-G-S Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,41500 € | 232,22 € |
| Unit Price without VAT: | 3,41500 € |
|---|---|
| Unit Price with VAT: | 4,06385 € |

