Image for SEI-105-02-GF-S-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEI-105-02-GF-S-TR

DigiKey Part Number
SEI-105-02-GF-S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEI-105-02-GF-S-TR
Description
CONN SPRING MOD 5POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SEI-105-02-GF-S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
3.00µin (0.076µm)
Number of Contacts
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6751,68195 €2.817,27 €
Manufacturers Standard Package
Unit Price without VAT:1,68195 €
Unit Price with VAT:2,00152 €