
SEAMP-50-02.0-L-08-GP | |
|---|---|
DigiKey Part Number | 612-SEAMP-50-02.0-L-08-GP-ND |
Manufacturer | |
Manufacturer Product Number | SEAMP-50-02.0-L-08-GP |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Through Hole Gold |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm |
Number of Positions 400 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

