
SEAMP-40-02.0-S-08-TR | |
|---|---|
DigiKey Part Number | 612-SEAMP-40-02.0-S-08-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAMP-40-02.0-S-08-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAMP-40-02.0-S-08-TR Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 8 |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm |
Number of Positions 320 | Height Above Board 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 21,89831 € | 4.927,12 € |
| Unit Price without VAT: | 21,89831 € |
|---|---|
| Unit Price with VAT: | 26,05899 € |

