Image for SEAMP-20-02.0-L-04-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAMP-20-02.0-L-04-TR

DigiKey Part Number
612-SEAMP-20-02.0-L-04-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAMP-20-02.0-L-04-TR
Description
.050" SEARAY HIGH-SPEED HIGH-DEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAMP-20-02.0-L-04-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Number of Rows
4
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm
Number of Positions
80
Height Above Board
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3507,74443 €2.710,55 €
Manufacturers Standard Package
Unit Price without VAT:7,74443 €
Unit Price with VAT:9,21587 €