
SEAM8-20-S02.0-STL-04-1 | |
|---|---|
DigiKey Part Number | 612-SEAM8-20-S02.0-STL-04-1-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-20-S02.0-STL-04-1 |
Description | "0.80 MM SEARAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm |
Number of Positions 80 | Height Above Board 0.179" (4.55mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |

