SEAM8-20-S02.0-L-08-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 0
Unit Price: 12,32499 €
Datasheet

Similar


Samtec Inc.
In Stock: 112
Unit Price: 20,20000 €
Datasheet
160 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAM8-20-S02.0-L-08-2

DigiKey Part Number
612-SEAM8-20-S02.0-L-08-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAM8-20-S02.0-L-08-2
Description
CONN HD ARRAY PLUG 160P SMD GOLD
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM8-20-S02.0-L-08-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
160
Pitch
0.031" (0.80mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm
Height Above Board
0.179" (4.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.