


SEAM8-10-S02.0-S-10-2-GP-K | |
|---|---|
DigiKey Part Number | SEAM8-10-S02.0-S-10-2-GP-K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM8-10-S02.0-S-10-2-GP-K |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-10-S02.0-S-10-2-GP-K Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm |
Number of Positions 100 | Height Above Board 0.179" (4.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |

