




SEAM-50-03.5-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15451TR-ND - Tape & Reel (TR) SAM15451CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.5-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.5-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| 10 | 31,83700 € | 318,37 € |
| 25 | 30,64160 € | 766,04 € |
| 50 | 28,39940 € | 1.419,97 € |
| 100 | 26,69350 € | 2.669,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 24,39260 € | 4.878,52 € |
| 400 | 20,93610 € | 8.374,44 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 39,62700 € |




