


SEAM-50-01-S-10-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SEAM-50-01-S-10-2-RA-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-S-10-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 500P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-S-10-2-RA-GP-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Height Above Board 0.511" (12.99mm) |
Number of Positions 500 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,80480 € | 2.090,24 € |
| Unit Price without VAT: | 41,80480 € |
|---|---|
| Unit Price with VAT: | 49,74771 € |

