Similar
Similar
Similar



SEAM-50-01-L-06-2-RA-TR | |
|---|---|
DigiKey Part Number | SEAM-50-01-L-06-2-RA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-L-06-2-RA-TR |
Description | CONN HD ARRAY PLUG 300P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-L-06-2-RA-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Height Above Board 0.311" (7.90mm) |
Number of Positions 300 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-01-L-06-1-RA-TR | Samtec Inc. | 0 | SEAM-50-01-L-06-1-RA-TR-ND | 21,20160 € | Similar |
| SEAM-50-01-S-06-1-RA-TR | Samtec Inc. | 0 | SEAM-50-01-S-06-1-RA-TR-ND | 23,37900 € | Similar |
| SEAM-50-01-S-06-2-RA-TR | Samtec Inc. | 0 | SEAM-50-01-S-06-2-RA-TR-ND | 23,37900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,20160 € | 2.120,16 € |
| Unit Price without VAT: | 21,20160 € |
|---|---|
| Unit Price with VAT: | 25,22990 € |


