


SEAM-50-01-L-06-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM14468TR-ND - Tape & Reel (TR) SAM14468CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-L-06-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 300P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-L-06-2-RA-GP-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Height Above Board 0.311" (7.90mm) |
Number of Positions 300 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,06000 € | 31,06 € |
| 10 | 26,39900 € | 263,99 € |
| 25 | 24,74600 € | 618,65 € |
| 50 | 24,64160 € | 1.232,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 21,47200 € | 2.684,00 € |
| 250 | 20,13204 € | 5.033,01 € |
| Unit Price without VAT: | 31,06000 € |
|---|---|
| Unit Price with VAT: | 36,96140 € |


