



SEAM-40-11.0-S-10-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14467TR-ND - Tape & Reel (TR) SAM14467CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm, 19mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,33000 € | 40,33 € |
10 | 38,55900 € | 385,59 € |
25 | 37,11120 € | 927,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | 34,39520 € | 2.579,64 € |
150 | 29,54260 € | 4.431,39 € |
Unit Price without VAT: | 40,33000 € |
---|---|
Unit Price with VAT: | 47,99270 € |