




SEAM-40-11.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14460TR-ND - Tape & Reel (TR) SAM14460CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| 10 | 24,27900 € | 242,79 € |
| 25 | 23,36840 € | 584,21 € |
| 50 | 21,65820 € | 1.082,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,60250 € | 1.860,25 € |
| 300 | 16,29593 € | 4.888,78 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 30,21410 € |










