




SEAM-40-06.5-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14455TR-ND - Tape & Reel (TR) SAM14455CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-06.5-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-06.5-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11.5mm, 12.5mm, 13mm, 14mm | |
Height Above Board | 0.360" (9.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,98000 € | 38,98 € |
| 10 | 36,89700 € | 368,97 € |
| 25 | 35,50720 € | 887,68 € |
| 50 | 34,64300 € | 1.732,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,26890 € | 2.826,89 € |
| 300 | 26,14430 € | 7.843,29 € |
| Unit Price without VAT: | 38,98000 € |
|---|---|
| Unit Price with VAT: | 46,38620 € |



