




SEAM-40-03.5-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14452TR-ND - Tape & Reel (TR) SAM14452CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,78000 € | 25,78 € |
| 10 | 24,65400 € | 246,54 € |
| 25 | 23,72880 € | 593,22 € |
| 50 | 21,99240 € | 1.099,62 € |
| 100 | 20,68090 € | 2.068,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,89005 € | 3.778,01 € |
| 400 | 16,22028 € | 6.488,11 € |
| Unit Price without VAT: | 25,78000 € |
|---|---|
| Unit Price with VAT: | 30,67820 € |





