




SEAM-40-02.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14445TR-ND - Tape & Reel (TR) SAM14445CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 10 | 18,19100 € | 181,91 € |
| 25 | 17,50880 € | 437,72 € |
| 50 | 16,22720 € | 811,36 € |
| 100 | 13,93760 € | 1.393,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,93755 € | 2.787,51 € |
| 400 | 11,85950 € | 4.743,80 € |
| 600 | 10,14767 € | 6.088,60 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,64570 € |


