


SEAM-40-01-S-08-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-01-S-08-2-RA-GP-TR-ND - Tape & Reel (TR) 612-SEAM-40-01-S-08-2-RA-GP-TRCT-ND - Cut Tape (CT) 612-SEAM-40-01-S-08-2-RA-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-01-S-08-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 320P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-01-S-08-2-RA-GP-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Height Above Board 0.411" (10.45mm) |
Number of Positions 320 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,14000 € | 48,14 € |
| 10 | 40,91300 € | 409,13 € |
| 25 | 39,79080 € | 994,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,50860 € | 1.625,43 € |
| Unit Price without VAT: | 48,14000 € |
|---|---|
| Unit Price with VAT: | 57,28660 € |

