




SEAM-40-01-L-08-1-RA-TR | |
|---|---|
DigiKey Part Number | SAM14436TR-ND - Tape & Reel (TR) SAM14436CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-01-L-08-1-RA-TR |
Description | CONN HD ARRAY PLUG 320P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-01-L-08-1-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,00000 € | 33,00 € |
| 10 | 31,56000 € | 315,60 € |
| 25 | 30,57840 € | 764,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 28,15240 € | 2.111,43 € |
| 150 | 24,18120 € | 3.627,18 € |
| 375 | 23,98531 € | 8.994,49 € |
| Unit Price without VAT: | 33,00000 € |
|---|---|
| Unit Price with VAT: | 39,27000 € |



