


SEAM-30-11.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14435TR-ND - Tape & Reel (TR) SAM14435CT-ND - Cut Tape (CT) SAM14435DKRINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | SEAM-30-11.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-11.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| 10 | 30,44200 € | 304,42 € |
| 25 | 29,49520 € | 737,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 27,15467 € | 2.036,60 € |
| 150 | 23,32333 € | 3.498,50 € |
| 375 | 19,84448 € | 7.441,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,12000 € | 41,12 € |
| 10 | 36,00900 € | 360,09 € |
| 25 | 34,45280 € | 861,32 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,88960 € |





