


SEAM-30-02.0-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-02.0-L-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-02.0-L-10-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-30-02.0-L-10-1-A-K-TRDKRINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-L-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-L-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 € | 19,61 € |
| 10 | 18,74700 € | 187,47 € |
| 25 | 18,04280 € | 451,07 € |
| 50 | 16,72300 € | 836,15 € |
| 100 | 14,36430 € | 1.436,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 14,36431 € | 3.231,97 € |
| 450 | 12,58342 € | 5.662,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 10 | 17,62200 € | 176,22 € |
| 25 | 16,86080 € | 421,52 € |
| 50 | 16,31700 € | 815,85 € |
| 100 | 15,77310 € | 1.577,31 € |
| Unit Price without VAT: | 19,61000 € |
|---|---|
| Unit Price with VAT: | 23,33590 € |



