Similar
Similar
Similar



SEAM-30-01-L-04-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SEAM-30-01-L-04-2-RA-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-01-L-04-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 120P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-01-L-04-2-RA-GP-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Height Above Board 0.211" (5.35mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-30-01-L-04-1-RA-GP-TR | Samtec Inc. | 0 | SEAM-30-01-L-04-1-RA-GP-TR-ND | 12,56752 € | Similar |
| SEAM-30-01-S-04-1-RA-GP-TR | Samtec Inc. | 0 | SEAM-30-01-S-04-1-RA-GP-TR-ND | 13,83048 € | Similar |
| SEAM-30-01-S-04-2-RA-GP-TR | Samtec Inc. | 0 | SEAM-30-01-S-04-2-RA-GP-TR-ND | 13,83048 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 12,56752 € | 1.570,94 € |
| Unit Price without VAT: | 12,56752 € |
|---|---|
| Unit Price with VAT: | 14,95535 € |


