




SEAM-20-02.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM8017TR-ND - Tape & Reel (TR) SAM8017CT-ND - Cut Tape (CT) SAM8017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 17,37700 € | 173,77 € |
| 25 | 16,72400 € | 418,10 € |
| 50 | 15,50080 € | 775,04 € |
| 100 | 13,31400 € | 1.331,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 13,31400 € | 2.995,65 € |
| 450 | 11,32836 € | 5.097,76 € |
| 675 | 10,19547 € | 6.881,94 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,62230 € |





