Direct



SEAM-20-02.0-S-08-2-A | |
|---|---|
DigiKey Part Number | SAM8016-ND |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-08-2-A |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-08-2-A Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 160 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-02.0-S-08-2-A-K-TR | Samtec Inc. | 558 | SAM13233CT-ND | 14,94000 € | Direct |





