Similar
Similar
Similar

SEAM-20-01-S-10-1-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-01-S-10-1-RA-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-01-S-10-1-RA-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,25080 € | 1.162,54 € |
| Unit Price without VAT: | 23,25080 € |
|---|---|
| Unit Price with VAT: | 27,66845 € |


