Similar
Similar
Similar



SEAM-20-01-S-08-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SEAM-20-01-S-08-2-RA-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-01-S-08-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 160P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-01-S-08-2-RA-GP-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Height Above Board 0.411" (10.45mm) |
Number of Positions 160 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-01-L-08-1-RA-GP-TR | Samtec Inc. | 0 | SEAM-20-01-L-08-1-RA-GP-TR-ND | 18,52700 € | Similar |
| SEAM-20-01-L-08-2-RA-GP-TR | Samtec Inc. | 0 | SEAM-20-01-L-08-2-RA-GP-TR-ND | 18,52700 € | Similar |
| SEAM-20-01-S-08-1-RA-GP-TR | Samtec Inc. | 0 | 612-SEAM-20-01-S-08-1-RA-GP-TR-ND | 20,40200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,40200 € | 1.020,10 € |
| Unit Price without VAT: | 20,40200 € |
|---|---|
| Unit Price with VAT: | 24,27838 € |



