


SEAM-10-09.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-10-09.0-S-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-10-09.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-10-09.0-S-04-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-09.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-09.0-S-04-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 10,51900 € | 105,19 € |
| 25 | 10,12360 € | 253,09 € |
| 50 | 9,38240 € | 469,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 8,05920 € | 1.007,40 € |
| 250 | 7,07540 € | 1.768,85 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |










