Image for SEAFP-40-05.0-S-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFP-40-05.0-S-04

DigiKey Part Number
612-SEAFP-40-05.0-S-04-ND
Manufacturer
Manufacturer Product Number
SEAFP-40-05.0-S-04
Description
.050" SEARAY HIGH-SPEED OPEN-PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Number of Rows
4
Series
Mounting Type
Through Hole
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm
Number of Positions
160
Height Above Board
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6016,07133 €964,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,07133 €
Unit Price with VAT:19,12488 €