
SEAFP-40-05.0-L-06 | |
|---|---|
DigiKey Part Number | 612-SEAFP-40-05.0-L-06-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-40-05.0-L-06 |
Description | CONN HD ARRAY F 240POS PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-40-05.0-L-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 14,23962 € | 740,46 € |
| Unit Price without VAT: | 14,23962 € |
|---|---|
| Unit Price with VAT: | 16,94515 € |

