Similar

SEAFP-30-01-L-10-RA-WT-GP | |
|---|---|
DigiKey Part Number | 612-SEAFP-30-01-L-10-RA-WT-GP-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-30-01-L-10-RA-WT-GP |
Description | CONN HD ARRAY F 300POS P-FIT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-30-01-L-10-RA-WT-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Through Hole, Right Angle, Press-Fit | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 25,46607 € | 713,05 € |
| Unit Price without VAT: | 25,46607 € |
|---|---|
| Unit Price with VAT: | 30,30462 € |


