Similar

SEAFP-30-01-L-08-RA-WT | |
|---|---|
DigiKey Part Number | 612-SEAFP-30-01-L-08-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-30-01-L-08-RA-WT |
Description | .050" SEARAY HIGH-SPEED OPEN-PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-30-01-L-08-RA-WT Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 8 |
Series | Mounting Type Through Hole, Right Angle, Press-Fit |
Packaging Tray | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 240 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAFP-30-01-S-08-RA-WT | Samtec Inc. | 0 | 612-SEAFP-30-01-S-08-RA-WT-ND | 32,98686 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 28,36800 € | 992,88 € |
| Unit Price without VAT: | 28,36800 € |
|---|---|
| Unit Price with VAT: | 33,75792 € |

