
SEAFP-20-05.0-S-04 | |
|---|---|
DigiKey Part Number | 612-SEAFP-20-05.0-S-04-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-20-05.0-S-04 |
Description | CONN HD ARRAY F 80POS PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-20-05.0-S-04 Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 7mm |
Connector Type High Density Array, Female | Height Above Board 0.197" (5.00mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6,84943 € | 719,19 € |
| 210 | 6,42100 € | 1.348,41 € |
| Unit Price without VAT: | 6,84943 € |
|---|---|
| Unit Price with VAT: | 8,15082 € |

