
SEAFP-20-01-L-10-RA-WT-GP | |
|---|---|
DigiKey Part Number | 612-SEAFP-20-01-L-10-RA-WT-GP-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-20-01-L-10-RA-WT-GP |
Description | .050" SEARAY HIGH-SPEED OPEN-PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-20-01-L-10-RA-WT-GP Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 10 |
Series | Mounting Type Through Hole, Right Angle, Press-Fit |
Packaging Tray | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 25,59971 € | 895,99 € |
| Unit Price without VAT: | 25,59971 € |
|---|---|
| Unit Price with VAT: | 30,46365 € |

