160 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFP-20-01-L-08-RA-WT

DigiKey Part Number
612-SEAFP-20-01-L-08-RA-WT-ND
Manufacturer
Manufacturer Product Number
SEAFP-20-01-L-08-RA-WT
Description
CONN HD ARRAY F 160POS P-FIT R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFP-20-01-L-08-RA-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Through Hole, Right Angle, Press-Fit
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 142
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4219,06214 €800,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,06214 €
Unit Price with VAT:22,68395 €