
SEAFC-40-5.0-L-06-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-40-5.0-L-06-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-40-5.0-L-06-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-40-5.0-L-06-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-40-5.0-L-06-2-N-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-40-5.0-L-06-2-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,05000 € | 18,05 € |
| 10 | 17,09300 € | 170,93 € |
| 25 | 16,45360 € | 411,34 € |
| 50 | 16,04760 € | 802,38 € |
| 100 | 13,13700 € | 1.313,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 12,16955 € | 4.563,58 € |
| 750 | 11,24433 € | 8.433,25 € |
| Unit Price without VAT: | 18,05000 € |
|---|---|
| Unit Price with VAT: | 21,47950 € |


