
SEAFC-20-5.0-L-08-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-20-5.0-L-08-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-20-5.0-L-08-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-20-5.0-L-08-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-20-5.0-L-08-2-N-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-20-5.0-L-08-2-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 14,36300 € | 143,63 € |
| 25 | 13,82800 € | 345,70 € |
| 50 | 13,49100 € | 674,55 € |
| 100 | 11,04680 € | 1.104,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,22624 € | 2.556,56 € |
| 500 | 9,45234 € | 4.726,17 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |



