
SEAF8-30-05.0-L-10-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-30-05.0-L-10-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-05.0-L-10-3 |
Description | CONN SOCKET HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-30-05.0-L-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,38256 € | 3.845,64 € |
| Unit Price without VAT: | 15,38256 € |
|---|---|
| Unit Price with VAT: | 18,30525 € |



