


SEAF-50-06.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15060TR-ND - Tape & Reel (TR) SAM15060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
EDA/CAD Models | SEAF-50-06.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,14000 € | 27,14 € |
| 10 | 25,95200 € | 259,52 € |
| 25 | 24,97640 € | 624,41 € |
| 50 | 23,14900 € | 1.157,45 € |
| 100 | 21,76450 € | 2.176,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 19,88333 € | 4.473,75 € |
| 450 | 17,78144 € | 8.001,65 € |
| Unit Price without VAT: | 27,14000 € |
|---|---|
| Unit Price with VAT: | 32,29660 € |










