


SEAF-40-01-L-04-1-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM14352TR-ND - Tape & Reel (TR) SAM14352CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-L-04-1-RA-GP-TR |
Description | CONN HD ARRAY RCPT 160P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-L-04-1-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 19,21700 € | 192,17 € |
| 25 | 18,49200 € | 462,30 € |
| 50 | 18,04260 € | 902,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 14,72611 € | 2.577,07 € |
| 350 | 13,62057 € | 4.767,20 € |
| 525 | 13,25088 € | 6.956,71 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |

