Direct




SEAF-30-06.5-S-08-2-A | |
|---|---|
DigiKey Part Number | SAM8006-ND |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-S-08-2-A |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-S-08-2-A Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 240 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-06.5-S-08-2-A-K-TR | Samtec Inc. | 532 | SAM14350CT-ND | 19,45000 € | Direct |


