


SEAF-30-01-L-06-2-RA-TR | |
|---|---|
DigiKey Part Number | SAM14325TR-ND - Tape & Reel (TR) SAM14325CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-01-L-06-2-RA-TR |
Description | CONN HD ARRAY RCPT 180P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-01-L-06-2-RA-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.411" (10.45mm) |
Number of Positions 180 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,35000 € | 20,35 € |
| 10 | 17,29200 € | 172,92 € |
| 25 | 16,20880 € | 405,22 € |
| 50 | 15,51300 € | 775,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,51520 € | 1.351,52 € |
| 300 | 12,67413 € | 3.802,24 € |
| Unit Price without VAT: | 20,35000 € |
|---|---|
| Unit Price with VAT: | 24,21650 € |

