


SEAF-30-01-L-04-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM14324TR-ND - Tape & Reel (TR) SAM14324CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-01-L-04-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-01-L-04-2-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| 10 | 15,07200 € | 150,72 € |
| 25 | 14,50160 € | 362,54 € |
| 50 | 14,14740 € | 707,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 11,54771 € | 2.020,85 € |
| 350 | 10,67537 € | 3.736,38 € |
| 525 | 9,88636 € | 5.190,34 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |


