Direct
Direct




SEAF-20-06.5-S-08-2-A | |
|---|---|
DigiKey Part Number | SAM8002-ND |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-S-08-2-A |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-S-08-2-A Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 160 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-06.5-S-08-2-A-K-TR | Samtec Inc. | 274 | SAM13232CT-ND | 18,77000 € | Direct |
| SEAF-20-06.5-S-10-2-A-K-TR | Samtec Inc. | 271 | SAM14323CT-ND | 21,09000 € | Direct |





