


SEAF-20-05.0-L-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14304TR-ND - Tape & Reel (TR) SAM14304CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-08-1-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-08-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 12,81100 € | 128,11 € |
| 25 | 12,33120 € | 308,28 € |
| 50 | 11,42760 € | 571,38 € |
| 100 | 9,81600 € | 981,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,35200 € | 2.088,00 € |
| 500 | 7,51626 € | 3.758,13 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |

