Similar
Similar
Similar

SEAF-20-01-S-06-1-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-01-S-06-1-RA-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-S-06-1-RA-GP-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 6 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Mating Flange, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 120 | Height Above Board 0.411" (10.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-01-L-06-1-RA-GP-K-TR | Samtec Inc. | 0 | 612-SEAF-20-01-L-06-1-RA-GP-K-TR-ND | 13,12250 € | Similar |
| SEAF-20-01-L-06-2-RA-GP-K-TR | Samtec Inc. | 0 | SEAF-20-01-L-06-2-RA-GP-K-TR-ND | 11,36070 € | Similar |
| SEAF-20-01-S-06-2-RA-GP-K-TR | Samtec Inc. | 64 | 612-SEAF-20-01-S-06-2-RA-GP-K-TRCT-ND | 18,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,47580 € | 1.447,58 € |
| Unit Price without VAT: | 14,47580 € |
|---|---|
| Unit Price with VAT: | 17,22620 € |



