


SEAF-10-06.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-10-06.0-S-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-10-06.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-10-06.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-06.0-S-04-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 7,40400 € | 74,04 € |
| 25 | 6,99880 € | 174,97 € |
| 50 | 6,40860 € | 320,43 € |
| 100 | 5,95980 € | 595,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 5,50440 € | 1.788,93 € |
| 650 | 4,68300 € | 3.043,95 € |
| 1.625 | 4,48524 € | 7.288,52 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |


