SEAC-020-06-12.0-TU-TU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SEAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAC-020-06-12.0-TU-TU

DigiKey Part Number
612-SEAC-020-06-12.0-TU-TU-ND
Manufacturer
Manufacturer Product Number
SEAC-020-06-12.0-TU-TU
Description
CBL ASSM M-M 120POS 12" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
SEAC-020-06-12.0-TU-TU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
120
Number of Rows
6
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.00' (304.80mm)
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1135,89000 €135,89 €
10118,37200 €1.183,72 €
Manufacturers Standard Package
Unit Price without VAT:135,89000 €
Unit Price with VAT:161,70910 €